Cap Aluminum Lytic 0.39F 7.5V -10% to 75% (50.8 X 142.88mm) Screw Terminal 0.005 Ohm 38200mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C394U7R5BF2D technical specifications.
| Capacitance | 0.39F |
| Voltage | 7.5VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.005Ohm |
| Ripple Current | 38200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 142.88mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |