The 101C442U150EC2B is a 4400uF aluminum electrolytic capacitor with a rated voltage of 150VDC. It features a low ESR of 0.054 and a high ripple current of 9500. The capacitor has a clamp mount termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier 101C442U150EC2B technical specifications.
| Capacitance | 4400uF |
| Voltage | 150VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 150VDC |
| ESR | 0.054Ohm |
| Ripple Current | 9500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C442U150EC2B to view detailed technical specifications.
No datasheet is available for this part.