The 101C503U020EH2B is a 50000uF aluminum electrolytic capacitor with a rated voltage of 20VDC and a tolerance of -10% to 75%. It features a low ESR of 0.018 and a high ripple current of 14200. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C503U020EH2B technical specifications.
| Capacitance | 50000uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| ESR | 0.018Ohm |
| Ripple Current | 14200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.