Cornell Dubilier's 101C522U075AH2B is an aluminum electrolytic capacitor with a capacitance of 5.2mF and a DC rated voltage of 75V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for use in clamp mount applications and features a termination of screw. It is RoHS compliant and has a tolerance of 75%. The capacitor has a life of 5000 hours and a ripple current of 7A.
Cornell Dubilier 101C522U075AH2B technical specifications.
| Capacitance | 5.2mF |
| Package/Case | Aluminum |
| Diameter | 34.93mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Pitch | 12.7mm |
| Length | 66.68mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Ripple Current | 7A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 75% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.