This aluminum electrolytic capacitor has a capacitance of 52000uF and a DC rated voltage of 40VDC. It features a tolerance of -10% to 75% and an equivalent series resistance (ESR) of 0.007. The capacitor is designed for clamp mount and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a low ESR type. The operating temperature range is from -55 to 105 degrees Celsius.
Cornell Dubilier 101C523U040BC2B technical specifications.
| Capacitance | 52000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 40VDC |
| ESR | 0.007Ohm |
| Ripple Current | 28500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C523U040BC2B to view detailed technical specifications.
No datasheet is available for this part.