This 100VDC aluminum electrolytic capacitor features a capacitance of 6500uF with a tolerance of -10% to 75%. It has a low ESR of 0.033 and a high ripple current rating of 10600. The capacitor is designed for clamp mount applications and has a lifetime of 5000 hours. It operates within a temperature range of -55 to 105°C.
Cornell Dubilier 101C652U100AC2B technical specifications.
| Capacitance | 6500uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.033Ohm |
| Ripple Current | 10600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C652U100AC2B to view detailed technical specifications.
No datasheet is available for this part.