The Cornell Dubilier 101C673U050CC2D is an aluminum electrolytic capacitor with a capacitance of 67000uF and a voltage rating of 50VDC. It has a tolerance of -10% to 75% and a DC rated voltage of 50V. The capacitor has a low ESR of 0.005 and a high ripple current of 37300. It is designed for clamp mount applications and features a screw terminal termination style. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier 101C673U050CC2D technical specifications.
| Capacitance | 67000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.005Ohm |
| Ripple Current | 37300mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C673U050CC2D to view detailed technical specifications.
No datasheet is available for this part.