This Cornell Dubilier electrolytic capacitor features a capacitance of 70,000uF and a DC rated voltage of 25VDC. The capacitor has a tolerance of -10% to 75% and an equivalent series resistance (ESR) of 0.01. It can handle a ripple current of 23,300 and has a leakage current of 4,000 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C703U025CH2B technical specifications.
| Capacitance | 70000uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.01Ohm |
| Ripple Current | 23300mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.