The 101C722T200CH2B is a 200VDC aluminum electrolytic capacitor with a capacitance of 7200uF. It features a low ESR of 0.0276 and a high ripple current of 14100. The capacitor is designed for clamp mount applications and has a maximum operating temperature of 105 degrees Celsius. It meets the requirements of standard construction and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C722T200CH2B technical specifications.
| Capacitance | 7200uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 0.0276Ohm |
| Ripple Current | 14100mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.