Cap Aluminum Lytic 72000uF 63V -10% to 75% (76.2 X 104.78mm) Screw Terminal 0.006 Ohm 39500mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 72000uF |
| Voltage | 63VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 63VDC |
| ESR | 0.006Ohm |
| Ripple Current | 39500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |