This is an aluminum electrolytic capacitor with a capacitance of 73,000uF and a DC rated voltage of 16VDC. It has a tolerance of -10% to 75% and an equivalent series resistance (ESR) of 0.012. The capacitor is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits. It has a maximum operating temperature range of -55 to 105C and is constructed with an aluminum cylindrical can. The capacitor is mounted using a clamp mount and has screw terminals for connection.
Cornell Dubilier 101C733U016AC2B technical specifications.
| Capacitance | 73000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.012Ohm |
| Ripple Current | 17400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C733U016AC2B to view detailed technical specifications.
No datasheet is available for this part.