Cap Aluminum Lytic 79000uF 7.5V -10% to 75% (50.8 X 53.98mm) Screw Terminal 0.018 Ohm 14000mA 5000h 105°C
Cornell Dubilier 101C793U7R5BA2B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 54.742 |
| Polarity | POLARIZED |
| Capacitance | 79000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.