Aluminum Electrolytic Capacitors - Screw Terminal 8800 uF 63V -9.25 400volts
Sign in to ask questions about the Cornell Dubilier 101C882U063BA2BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 101C882U063BA2BP technical specifications.
| Capacitance | 8.8mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 54mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | 101C |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C882U063BA2BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.