This Cornell Dubilier capacitor features a capacitance of 89000uF with a voltage rating of 20VDC and a tolerance of -10% to 75%. It has a low ESR of 0.01 and a high ripple current of 23700. The capacitor is designed for use in applications where a high capacitance is required, such as power supplies and filtering circuits. It has a clamp mount and screw terminal termination style, and is constructed with an aluminum cylindrical can. The operating temperature range is -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C893U020CH2B technical specifications.
| Capacitance | 89000uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| ESR | 0.01Ohm |
| Ripple Current | 23700mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.