This 2-terminal film capacitor from Cornell Dubilier has a capacitance of 0.01uF and a DC rated voltage of 1000V. It operates within a temperature range of -55C to 125C. The capacitor measures 7mm in width, 14mm in length, and 11.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 103MSR102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 103MSR102K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 14 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 11.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 103MSR102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.