The Cornell Dubilier 103PPB162K film capacitor has a capacitance of 0.01uF and a DC rated voltage of 1600V. It is designed for operation between -55°C and 85°C. The capacitor measures 26.5mm in length, 6mm in width, and 15mm in height. It has two terminals and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 103PPB162K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.