Cap Film 0.1uF 250V PET 10% (11.4 X 4.1 X 6.5mm) Radial 10mm 125°C
Cornell Dubilier 104K250RA4-FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.1 |
| Length | 11 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 6.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.