
RC Network, featuring 100nF capacitance and 100 Ohm resistance with 20% and 10% tolerances respectively. This radial component operates at 600V DC and 250V AC, with a maximum operating temperature of 85°C. Constructed with polyester dielectric, it offers through-hole mounting and a 20.8mm terminal pitch.
Cornell Dubilier 104M06QC100 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 16.8mm |
| Lead Free | Lead Free |
| Lead Length | 21.6mm |
| Lead Pitch | 20.8mm |
| Length | 27.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, DIN Rail |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Quencharc® |
| Terminal Pitch | 20.8mm |
| Termination | Radial |
| Thickness | 0.39inch |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 104M06QC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
