
RC Network with 100nF capacitance and 600V DC rated voltage. Features 150 Ohm resistance with 10% tolerance and 20% capacitance tolerance. Operating temperature range from -55°C to 85°C. Radial package with 20.8mm lead pitch, suitable for through-hole mounting. Polyester dielectric and 1/2W power rating.
Sign in to ask questions about the Cornell Dubilier 104M06QC150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 104M06QC150 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 150R |
| Height | 16.8mm |
| Lead Length | 21.6mm |
| Lead Pitch | 20.8mm |
| Length | 27.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, DIN Rail |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Quencharc® |
| Termination | Radial |
| Thickness | 0.39inch |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 104M06QC150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
