
RC Network, 100nF capacitance with 20% tolerance, features a 600V DC rated voltage and 250V AC rating. This radial component offers 22 Ohm resistance with 10% tolerance, a 1/2W power rating, and operates across a -55°C to 85°C temperature range. Constructed with polyester dielectric, it is RoHS compliant and designed for through-hole mounting.
Cornell Dubilier 104M06QC22 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 22R |
| Height | 16.8mm |
| Lead Length | 21.6mm |
| Lead Pitch | 20.8mm |
| Length | 27.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, DIN Rail |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Quencharc® |
| Terminal Pitch | 20.8mm |
| Termination | Radial |
| Thickness | 0.39inch |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 104M06QC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.