
RC Network, featuring 100nF capacitance and 39 Ohm resistance with 10% tolerance. This through-hole component operates with a 1.2kV DC rated voltage and 480V AC voltage rating. Constructed with a PET dielectric, it offers a resistance power rating of 2W and a maximum operating temperature of 85°C. The radial package has a lead pitch of 32.7mm.
Sign in to ask questions about the Cornell Dubilier 104M48QH39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 104M48QH39 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 39R |
| Height | 26.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 32.7mm |
| Length | 40.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 39R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Quencharc® |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1.2kV |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 104M48QH39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
