
RC Network, featuring 100nF capacitance and 150 Ohm resistance with 20% and 10% tolerances respectively. This radial component operates with a 630V voltage rating, a 125V AC rating, and a 200V DC rating. Designed for through-hole mounting, it has a 20.8mm lead pitch and a maximum operating temperature of 85°C. The dielectric material is PET.
Sign in to ask questions about the Cornell Dubilier 104MACQRL150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 104MACQRL150 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 11.2mm |
| Dielectric | PET |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 150R |
| Height | 16.8mm |
| Lead Pitch | 20.8mm |
| Length | 27.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, DIN Rail |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Quencharc® |
| Terminal Pitch | 20.8mm |
| Termination | Radial |
| Thickness | 0.44inch |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 200V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 104MACQRL150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
