Metalized polypropylene film capacitor, featuring a capacitance of 0.1 µF and two terminals. Operates reliably across a wide temperature range, from -40°C to 110°C. Encased in a durable box construction for robust performance.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 104MKP275K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.