This film capacitor from Cornell Dubilier features a capacitance of 0.1uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 32mm in length and 11mm in width, with a height of 20mm. It has two terminals and is a type of film capacitor.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 104PPB102K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 32 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.