The Capstick CS 1uF 10% 250V SMD/SMT film capacitor is a general-purpose component with a polymer dielectric material and a dissipation factor of 1%. It features a radial termination and a surface-mount package, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This RoHS-compliant capacitor is available in a packaging quantity of 44, with a height of 7.6mm, a length of 17.8mm, and a width of 11.2mm.
Cornell Dubilier 105K250CS6G-FA technical specifications.
| Capacitance | 1uF |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Dielectric Material | Polymer |
| Dissipation Factor | 1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 7.6mm |
| Lead/Base Style | Gull Wing |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 105K250CS6G-FA to view detailed technical specifications.
No datasheet is available for this part.