The 105K400CS6 is a 1uF bussed capacitor from Cornell Dubilier, rated for 400V with a 10% tolerance. It features a DIP package with a radial termination, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 17.8mm |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8.1mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 15mm |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 17.8mm |
| RoHS | Compliant |