This 1uF film capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 400V and has a 10% tolerance. The capacitor is packaged in a DIP package and is available in a bulk packaging quantity of 100. It is RoHS compliant and has a low ESR of 8mR.
Sign in to ask questions about the Cornell Dubilier 105K400CS6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 105K400CS6G technical specifications.
| Capacitance | 1uF |
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 17.8mm |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8.1mm |
| Height - Seated (Max) | 0.319inch |
| Lead Pitch | 0.591inch |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 105K400CS6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.