Film Capacitors 1uF 400V Capstick
Sign in to ask questions about the Cornell Dubilier 105K400CS6G-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 105K400CS6G-FA technical specifications.
| Capacitance | 1uF |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Dielectric Material | Polymer |
| Dissipation Factor | 1% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8.1mm |
| Lead/Base Style | Gull Wing |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 105K400CS6G-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.