
RC Network, 1uF capacitance, 200V DC rated voltage, 125V AC rated voltage, and 630V maximum voltage. Features 47 Ohm resistance with 10% tolerance and 47R ESR. Constructed with PET polyester dielectric in a radial package, offering through-hole mounting with a 30.5mm lead pitch. Operates from -55°C to 85°C.
Sign in to ask questions about the Cornell Dubilier 105M02QB47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 105M02QB47 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 47R |
| Height | 16.8mm |
| Lead Length | 21.6mm |
| Lead Pitch | 30.5mm |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, DIN Rail |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Quencharc® |
| Terminal Pitch | 20.8mm |
| Termination | Radial |
| Thickness | 0.39inch |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 200V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 105M02QB47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
