This 2-terminal film capacitor from Cornell Dubilier features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 28mm in width, 42.5mm in length, and 37mm in height. The capacitor has a capacitance of 1uF and is rated for a DC voltage of 1000V.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 105PPB102K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 28 |
| Length | 42.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 37 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.