The Cornell Dubilier 105PPB630K film capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a width of 22mm, a length of 42.5mm, and a height of 30mm. This capacitor is rated for a DC voltage of 630 volts and has a capacitance of 1 microfarad.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 105PPB630K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 22 |
| Length | 42.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.