Polarized aluminum electrolytic capacitor with a capacitance of 10µF and a DC rated voltage of 35V. Features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This component has two terminals and measures 5.3mm in width, 6mm in length, and 5.8mm in height.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 106AXZ035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 5.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.