Electric Double Layer Capacitor, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 106DCN2R7M technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Capacitance | 10000000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 2.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.