
Cap Film 10uF 50V 10% (15.7 X 12.7 X 8.1mm) Gull Wing DIP 0.003 Ohm 125°C Tube
Sign in to ask questions about the Cornell Dubilier 106K050CS4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 106K050CS4G technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Depth | 12.7mm |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 8.1mm |
| Length | 15.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 106K050CS4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
