
General purpose film capacitor with 10µF capacitance and 50V DC rating. Features 10% tolerance, 3mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable with radial termination and gull wing leads, suitable for PCB mounting. PET dielectric material ensures reliable performance in a compact package.
Sign in to ask questions about the Cornell Dubilier 106K050CS4G-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 106K050CS4G-FA technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Depth | 12.7mm |
| Dielectric | PET |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 8.1mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB, Through Hole, Radial |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 106K050CS4G-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
