Cap Film 10uF 100V 10% (25.3 X 12.7 X 6.4mm) Gull Wing DIP 0.003 Ohm 125°C Tube
Sign in to ask questions about the Cornell Dubilier 106K100CS4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 106K100CS4G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 25.3 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 106K100CS4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.