
General purpose film capacitor with 10µF capacitance and 100V DC rated voltage. Features 10% tolerance, 3mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable with gull wing leads and a 2.54mm pitch. PET dielectric material in a 25.3mm x 12.7mm x 6.4mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 106K100CS4G-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Depth | 12.7mm |
| Dielectric | PET |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 6.4mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole, Radial |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 106K100CS4G-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
