Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 3.31573 Ohm 770mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 107LBA450M2BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.