This 100uF capacitor from Cornell Dubilier has a voltage rating of 450V and a tolerance of 20%. It is designed for through hole mounting on a PCB and has a maximum operating temperature of 85°C. The capacitor's ESR is 3.316 ohms and it can handle a ripple current of 460mA. It is RoHS compliant and available in bulk packaging with 75 units per package.
Cornell Dubilier 107TTA450M technical specifications.
| Capacitance | 100uF |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 3.316R |
| Height | 50mm |
| Length | 2.01inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 107TTA450M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.