Polarized aluminum electrolytic capacitor featuring a 1000µF capacitance and 63V DC rated voltage. Operating temperature range spans from -55°C to 105°C. This through-hole mount component has radial leads and a 26.5mm length. Tolerance is ±20%.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 108CKE063M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 26.5 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.