High-performance polarized aluminum electrolytic capacitor with a capacitance of 1000µF and a DC rated voltage of 35V. Features a 2-terminal design and operates reliably across a wide temperature range from -40°C to 85°C. This standard aluminum electrolytic capacitor measures 28mm in length.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 108TTA035M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 28 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.