Cap Aluminum Lytic 10000uF 16V 20% (22 X 25mm) Snap-In 10mm 0.08289 Ohm 2770mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 109LBB016M2BC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.