Cap Aluminum 0.16F 6.3V -10% to 75% (34.93 X 142.88mm) 0.005 Ohm 30700mA 5000 hr
Sign in to ask questions about the Cornell Dubilier 125164U6R3AF1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 125164U6R3AF1B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 143.642 |
| Polarity | POLARIZED |
| Capacitance | 160000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 125164U6R3AF1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.