Cap Aluminum 18000uF 20V -10% to 75% (34.93 X 66.68mm) 0.015 Ohm 17500mA 5000 hr
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 125183U020AH1B technical specifications.
| Capacitance | 18000uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| ESR | 0.015Ohm |
| Ripple Current | 17500mA |
| Lifetime | 5000h |
| Size | 34.93 X 66.68mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.