This 32000uF aluminum electrolytic capacitor has a rated voltage of 12.5VDC and a tolerance of -10% to 75%. It features an ESR of 0.014 and a ripple current of 19200. The capacitor is designed for a lifetime of 5000 hours and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a screw terminal termination style and has a size of 34.93 by 66.68.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 125323U12R5AH1B technical specifications.
| Capacitance | 32000uF |
| Voltage | 12.5VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 12.5VDC |
| ESR | 0.014Ohm |
| Ripple Current | 19200mA |
| Lifetime | 5000h |
| Size | 34.93 X 66.68mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.