The 127XMPL6R3MG19H is a polarized aluminum electrolytic capacitor from Cornell Dubilier with a capacitance of 120uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105C and a minimum operating temperature of -40C. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 1.9mm. It is available in a 2917 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |