Axial film capacitor with 100nF capacitance and 400V DC rated voltage. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Constructed with axial leads measuring 0.8mm in diameter and a body size of 8mm x 20.5mm. Designed for through-hole PCB mounting and RoHS compliant.
Cornell Dubilier 150104K400EC technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150104K400EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.