Axial leaded polyester film capacitor with 1uF capacitance and 63V DC rated voltage. Features a 10% tolerance and operates across a wide temperature range of -55°C to 125°C. This through-hole mount component has a dielectric of PET (Polyester) and a dissipation factor of 80%. It is RoHS compliant and has axial terminations.
Cornell Dubilier 150105K63EC technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150105K63EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.