This 3.3nF axial polyester film capacitor is designed for high-reliability applications. It features a 5% tolerance and a maximum operating temperature of 125°C. The capacitor is constructed with a polyester dielectric material and has a diameter of 6.5mm and a length of 16.5mm. It is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. The capacitor is suitable for use in a variety of applications, including general-purpose filtering and coupling.
Sign in to ask questions about the Cornell Dubilier 150332J1000CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 150332J1000CB technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Diameter | 6.5mm |
| Dielectric Material | Polyester |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150332J1000CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.