
Cap Film 0.0033uF 1000V PET 10% (6.5 X 16.5mm) Axial 125°C Bulk
Sign in to ask questions about the Cornell Dubilier 150332K1000CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 150332K1000CB technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Diameter | 6.5mm |
| Dielectric Material | Polyester |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150332K1000CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.